387-015-558-103

Heilind Number:EDA387-015-558-103
Manufacturer:EDAC
Manufacturer Number:387-015-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-558-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. This sleek black connector features a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable connectivity in any environment. With 15 copper alloy positions and a pitch of .156 inches, it ensures efficient data transmission. The right angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Trust in our connector to deliver seamless board-to-board connections for your electronic projects.