387-015-558-112

Heilind Number:EDA387-015-558-112
Manufacturer:EDAC
Manufacturer Number:387-015-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-558-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a pitch of .156 inches, it offers efficient connectivity for your projects. The 15 copper alloy contact positions ensure reliable power delivery, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.