387-015-558-603

Heilind Number:EDA387-015-558-603
Manufacturer:EDAC
Manufacturer Number:387-015-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With a single row layout and a total of 15 positions, this connector offers ample room for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures stability under extreme conditions. Upgrade your connector setup with this essential component, perfect for a wide range of applications.