387-015-558-607

Heilind Number:EDA387-015-558-607
Manufacturer:EDAC
Manufacturer Number:387-015-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. Boasting a single row layout with 15 positions, this connector facilitates efficient data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Engineered for versatility, its right-angle mount orientation accommodates various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industrial and commercial settings. Elevate your connectivity solutions with this high-performance component.