387-015-559-101

Heilind Number:EDA387-015-559-101
Manufacturer:EDAC
Manufacturer Number:387-015-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for ultimate durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 15 positions, it ensures seamless power delivery with a 3A amperage capacity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity, while the right angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connection game with this essential component.