387-015-559-104

Heilind Number:EDA387-015-559-104
Manufacturer:EDAC
Manufacturer Number:387-015-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-104

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a copper alloy contact material and UL 94V-0 thermoplastic polyester housing for durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB layout. Featuring a single row configuration with 15 positions, it ensures efficient signal transmission. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.