387-015-559-168

Heilind Number:EDA387-015-559-168
Manufacturer:EDAC
Manufacturer Number:387-015-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-168

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 15 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in use. The contact material, Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it a valuable component in your connectivity arsenal. Ideal for various electronic projects, this connector is a must-have in any engineer's toolkit. Elevate your PCB design with this essential component, enhancing both performance and efficiency.