387-015-559-604

Heilind Number:EDA387-015-559-604
Manufacturer:EDAC
Manufacturer Number:387-015-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample space for smooth data transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Ideal for right angle mounting, it guarantees a secure fit in your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.