387-015-559-607

Heilind Number:EDA387-015-559-607
Manufacturer:EDAC
Manufacturer Number:387-015-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row layout and 15 positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation enables easy installation, catering to space-saving requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our wide range of connectors for more options to suit your project specifications.