387-015-559-612

Heilind Number:EDA387-015-559-612
Manufacturer:EDAC
Manufacturer Number:387-015-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-612

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row of 15 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation provides versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your PCB connections with this essential component.