387-015-559-658

Heilind Number:EDA387-015-559-658
Manufacturer:EDAC
Manufacturer Number:387-015-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a single row layout and a total of 15 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing further enhance its versatility. Engineered for convenience, its right-angle mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component.