387-016-520-101

Heilind Number:EDA387-016-520-101
Manufacturer:EDAC
Manufacturer Number:387-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-520-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector boasts a high amperage of 3A, perfect for powering your devices efficiently. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 16 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and performance in various environments. Explore seamless integration and superior functionality with our Card Edge Connector.