387-016-520-802

Heilind Number:EDA387-016-520-802
Manufacturer:EDAC
Manufacturer Number:387-016-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in the most demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration, with 16 positions and a pitch of .156 inches, allows for seamless integration into your PCB layout. The straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.