387-016-520-808

Heilind Number:EDA387-016-520-808
Manufacturer:EDAC
Manufacturer Number:387-016-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-520-808

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for precision and durability, it features a double-row layout with 16 positions for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for flexible PCB design. Trust in this connector for secure board-to-board connections in a wide range of applications.