387-016-520-812

Heilind Number:EDA387-016-520-812
Manufacturer:EDAC
Manufacturer Number:387-016-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-520-812

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 16 positions, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates smooth installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnection needs. Trust in its high-quality construction and performance to optimize your electronic assemblies.