387-016-520-868

Heilind Number:EDA387-016-520-868
Manufacturer:EDAC
Manufacturer Number:387-016-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-520-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it offers optimal power transmission. The 2-row configuration and 16 positions provide ample connectivity options, while the copper alloy contacts guarantee secure and seamless signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and stable connections. Its straight mount orientation further simplifies installation. Engineered for versatility, it is ideal for a wide range of applications. With an operating temperature range of -40 to 105 °C, it ensures consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component.