387-016-521-101

Heilind Number:EDA387-016-521-101
Manufacturer:EDAC
Manufacturer Number:387-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-101

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 16 positions, ensuring efficient data transfer. Crafted with precision, it guarantees a secure and stable connection, thanks to its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for both industrial and commercial use. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.