387-016-521-102

Heilind Number:EDA387-016-521-102
Manufacturer:EDAC
Manufacturer Number:387-016-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-102

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in your PCB assemblies. Crafted with precision, this connector features a single row configuration with 16 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy, you can rely on secure and stable connections. Its black color adds a sleek touch to your design, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial environments. Trust in its 3A amperage and .156-inch pitch for seamless performance in your projects. Explore the full potential of your PCB with our Card Edge Connector.