387-016-521-104

Heilind Number:EDA387-016-521-104
Manufacturer:EDAC
Manufacturer Number:387-016-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic projects. Designed for seamless integration onto circuit boards, this connector features a single row of 16 positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. The contact material, Copper Alloy, ensures optimal conductivity for up to 3A of current. Whether for industrial machinery or consumer electronics, this connector offers versatility and performance. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in a variety of settings. Elevate your PCB designs with this essential component.