387-016-521-108

Heilind Number:EDA387-016-521-108
Manufacturer:EDAC
Manufacturer Number:387-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a pitch of .156 inches, it offers reliable connectivity for up to 16 positions. Crafted with precision, the contact material is high-quality copper alloy, ensuring efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or a DIY enthusiast, this connector guarantees secure and stable connections, making it an essential addition to your toolkit. Elevate your projects with our Card Edge Connector and experience seamless board-to-board connectivity like never before.