387-016-521-112

Heilind Number:EDA387-016-521-112
Manufacturer:EDAC
Manufacturer Number:387-016-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in striking black. Designed for seamless integration on circuit boards, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 16 positions, it offers ample connectivity options for your devices. The high-quality Copper Alloy contacts and a pitch of .156 inches guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your PCB setup with this essential component from our range of innovative connectors.