387-016-521-168

Heilind Number:EDA387-016-521-168
Manufacturer:EDAC
Manufacturer Number:387-016-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-168

Detailed Description

Enhance your circuit connections with our sleek Black Card Edge Connector, designed for seamless integration onto PCBs. With a single row of 16 positions and a pitch of .156 inches, this connector ensures reliable transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in electronics and telecommunications. Upgrade your setups with this essential component for efficient board-to-board connections.