387-016-521-201

Heilind Number:EDA387-016-521-201
Manufacturer:EDAC
Manufacturer Number:387-016-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-201

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 16 positions, it offers ample connectivity in a compact form. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it perfect for demanding environments. Upgrade your PCB setup with this essential component.