387-016-521-203

Heilind Number:EDA387-016-521-203
Manufacturer:EDAC
Manufacturer Number:387-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-203

Detailed Description

Enhance connectivity within your electronic systems with this meticulously crafted Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 16 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .2 inches, allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a valuable component in any setup requiring efficient board-to-board connectivity. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with precision.