387-016-521-204

Heilind Number:EDA387-016-521-204
Manufacturer:EDAC
Manufacturer Number:387-016-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 3A amperage rating, it's capable of handling power-intensive tasks with ease. The precision-engineered Copper Alloy contacts provide optimal signal transmission, while the dual-row design with 16 positions allows for efficient data transfer. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic devices.