387-016-521-208

Heilind Number:EDA387-016-521-208
Manufacturer:EDAC
Manufacturer Number:387-016-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and aesthetics. With two rows of copper alloy contacts providing a total of 16 positions, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy and precise installation on your board. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Trust in its straight mount orientation for a secure fit, making it an indispensable tool for your PCB assembly needs.