387-016-521-212

Heilind Number:EDA387-016-521-212
Manufacturer:EDAC
Manufacturer Number:387-016-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-212

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage rating of 3A. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees seamless data transmission across its 16 positions. The .156-inch pitch and .2-inch row spacing offer efficient signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Elevate your connectivity with this top-of-the-line solution.