387-016-521-268

Heilind Number:EDA387-016-521-268
Manufacturer:EDAC
Manufacturer Number:387-016-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in various environments. With a double row configuration and 16 positions, it offers ample room for optimal signal transmission. The contact material, copper alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronics with this essential component.