387-016-521-603

Heilind Number:EDA387-016-521-603
Manufacturer:EDAC
Manufacturer Number:387-016-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-603

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester for durability and safety. With a single row layout and 16 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for data, power, or signal transmission, trust in this connector for optimal performance.