387-016-521-604

Heilind Number:EDA387-016-521-604
Manufacturer:EDAC
Manufacturer Number:387-016-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 16 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial use, trust in our connector to deliver seamless and secure connections every time.