387-016-521-607

Heilind Number:EDA387-016-521-607
Manufacturer:EDAC
Manufacturer Number:387-016-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With its straight mount orientation and precise .156-inch pitch, installation is a breeze. The connector boasts 16 positions in a single row, making it ideal for various applications. Its copper alloy contacts guarantee reliable conductivity, while an amperage of 3 A and an operating temperature range of -40 to 105 °C ensure optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.