387-016-521-612

Heilind Number:EDA387-016-521-612
Manufacturer:EDAC
Manufacturer Number:387-016-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-612

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for a wide range of applications, this connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in its straight mount orientation for a secure fit, meeting all your connectivity needs with precision and efficiency.