387-016-521-678

Heilind Number:EDA387-016-521-678
Manufacturer:EDAC
Manufacturer Number:387-016-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-678

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contacts, and a 3A amperage rating, it ensures reliable power transmission. The single-row design, featuring 16 positions and a .156-inch pitch, offers seamless integration on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's versatile for various applications. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB connectors.