387-016-521-802

Heilind Number:EDA387-016-521-802
Manufacturer:EDAC
Manufacturer Number:387-016-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-802

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer with a current rating of 3A. Offering 16 positions for secure attachment, it guarantees a stable and efficient connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component to optimize the performance of your PCB setup.