387-016-521-808

Heilind Number:EDA387-016-521-808
Manufacturer:EDAC
Manufacturer Number:387-016-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-808

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and sixteen positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether for power or data transfer, this connector can handle up to 3A of current, making it ideal for a wide range of applications. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it guarantees performance even in extreme environments. Upgrade your connectivity solutions with this black Card Edge Connector.