387-016-521-812

Heilind Number:EDA387-016-521-812
Manufacturer:EDAC
Manufacturer Number:387-016-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-812

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 16 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise compatibility. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.