387-016-521-858

Heilind Number:EDA387-016-521-858
Manufacturer:EDAC
Manufacturer Number:387-016-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-858

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector offers seamless integration with its two rows and 16 positions, making it suitable for a variety of applications. Crafted with precision, it boasts copper alloy contacts for secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.