387-016-521-868

Heilind Number:EDA387-016-521-868
Manufacturer:EDAC
Manufacturer Number:387-016-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-868

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB setups. Boasting a sleek black finish, it offers both functionality and visual appeal. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance under various conditions. Featuring two rows and 16 positions, it allows for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in usage. Ideal for applications requiring secure board-to-board connections, this connector is a vital component in electronic systems.