387-016-521-878

Heilind Number:EDA387-016-521-878
Manufacturer:EDAC
Manufacturer Number:387-016-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures reliable power transmission. Its Copper Alloy contacts and double-row design with 16 positions offer secure and efficient connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Its straight mount orientation adds convenience during assembly. Upgrade your circuit boards with this essential component, ideal for professionals and DIY enthusiasts alike.