387-016-523-168

Heilind Number:EDA387-016-523-168
Manufacturer:EDAC
Manufacturer Number:387-016-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-523-168

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features 16 copper alloy contact positions in a single row, ensuring efficient power transfer at an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in challenging environments with an operating temperature range from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and reliable performance. Its straight mount orientation simplifies installation on your PCB, making it an essential component for any board-to-board connection setup. Elevate your connectivity solutions with this high-quality connector.