387-016-523-203

Heilind Number:EDA387-016-523-203
Manufacturer:EDAC
Manufacturer Number:387-016-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 16 positions across 2 rows, ensuring efficient data transfer. Its durable construction, boasting UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this black Card Edge Connector.