387-016-523-803

Heilind Number:EDA387-016-523-803
Manufacturer:EDAC
Manufacturer Number:387-016-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable performance in transferring data and power. The straight mount orientation and 16 positions make it versatile for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for maintaining signal integrity in demanding environments. Upgrade your connectivity solutions with this essential component.