387-016-523-808

Heilind Number:EDA387-016-523-808
Manufacturer:EDAC
Manufacturer Number:387-016-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-523-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this black connector boasts a 3A amperage, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows and 16 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's ideal for various environments. Elevate your electronics with this essential component.