387-016-524-101

Heilind Number:EDA387-016-524-101
Manufacturer:EDAC
Manufacturer Number:387-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row and 16 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its black housing adds a sleek touch to any setup, and the straight mount orientation simplifies assembly. Upgrade your connectivity solutions with this high-quality connector.