387-016-524-808

Heilind Number:EDA387-016-524-808
Manufacturer:EDAC
Manufacturer Number:387-016-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-524-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it provides stable and efficient power transmission. Its two rows and sixteen positions offer ample space for multiple connections, while the straight mount orientation allows for easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, it guarantees reliability in any environment. Upgrade your PCB connections with this essential component, perfect for various applications in the technology industry.