387-016-540-101

Heilind Number:EDA387-016-540-101
Manufacturer:EDAC
Manufacturer Number:387-016-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 16 positions, ensuring seamless board-to-board communication. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in diverse environments. Its sleek black design adds a touch of sophistication to your setup, while its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, ideal for a variety of applications.