387-016-540-102

Heilind Number:EDA387-016-540-102
Manufacturer:EDAC
Manufacturer Number:387-016-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all applications. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring a single row design with 16 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.