387-016-540-168

Heilind Number:EDA387-016-540-168
Manufacturer:EDAC
Manufacturer Number:387-016-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-168

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, its black housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring durability and compliance with safety standards. Featuring a single row layout with 16 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide easy installation on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your setup with this essential component in the realm of PCB connectors.