387-016-540-201

Heilind Number:EDA387-016-540-201
Manufacturer:EDAC
Manufacturer Number:387-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted with high-quality Black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures efficient power transfer with a 3 A capacity. Featuring two rows and 16 positions, this connector offers ample space for your board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Connector to deliver optimal performance and streamline your PCB assembly process.