387-016-540-207

Heilind Number:EDA387-016-540-207
Manufacturer:EDAC
Manufacturer Number:387-016-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-540-207

Detailed Description

Enhance your device connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and 16 positions make it easy to integrate into your PCB setup, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.